BK/GMA-125-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 18
Unit Price: kr 12,99000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 687
Unit Price: kr 12,51000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr 44,60200
Datasheet

Similar


Littelfuse Inc.
In Stock: 128
Unit Price: kr 15,59000
Datasheet
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-125-R

DigiKey Part Number
283-2883-ND
Manufacturer
Manufacturer Product Number
BK/GMA-125-R
Description
FUSE GLASS 125MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0024
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
4.895 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 15,97000kr 15,97
5kr 13,21800kr 66,09
10kr 12,19000kr 121,90
50kr 10,11340kr 505,67
100kr 9,33030kr 933,03
300kr 8,20813kr 2 462,44
500kr 7,73108kr 3 865,54
1 000kr 7,12545kr 7 125,45
5 000kr 5,88298kr 29 414,90
Manufacturers Standard Package
Unit Price without VAT:kr 15,97000
Unit Price with VAT:kr 19,96250