


BK/AGC-V-3-R | |
|---|---|
DigiKey Part Number | 283-3772-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-3-R |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.9 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.035 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,69000 | kr 17,69 |
| 5 | kr 14,63400 | kr 73,17 |
| 10 | kr 13,49800 | kr 134,98 |
| 50 | kr 11,19480 | kr 559,74 |
| 100 | kr 10,32840 | kr 1 032,84 |
| 300 | kr 9,08643 | kr 2 725,93 |
| 500 | kr 8,55822 | kr 4 279,11 |
| 1 000 | kr 7,88742 | kr 7 887,42 |
| 5 000 | kr 6,51146 | kr 32 557,30 |
| Unit Price without VAT: | kr 17,69000 |
|---|---|
| Unit Price with VAT: | kr 22,11250 |

