
M22S-DLH-W-K20-230W | |
|---|---|
DigiKey Part Number | 5730-M22S-DLH-W-K20-230W-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DLH-W-K20-230W |
Description | ILL MOM PB BLK-BZL EXTD WHT 85-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 85 ~ 264 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 758,75000 | kr 758,75 |
| 10 | kr 644,95300 | kr 6 449,53 |
| 25 | kr 604,60400 | kr 15 115,10 |
| 50 | kr 575,77560 | kr 28 788,78 |
| 100 | kr 548,33030 | kr 54 833,03 |
| Unit Price without VAT: | kr 758,75000 |
|---|---|
| Unit Price with VAT: | kr 948,43750 |

