
M22-D-G-K01 | |
|---|---|
DigiKey Part Number | 5730-M22-D-G-K01-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-G-K01 |
Description | NON-ILL MOM PB SIL-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 252,16000 | kr 252,16 |
| 10 | kr 214,28400 | kr 2 142,84 |
| 25 | kr 200,86680 | kr 5 021,67 |
| 50 | kr 191,28460 | kr 9 564,23 |
| 100 | kr 182,15930 | kr 18 215,93 |
| 250 | kr 170,76768 | kr 42 691,92 |
| 500 | kr 162,62750 | kr 81 313,75 |
| Unit Price without VAT: | kr 252,16000 |
|---|---|
| Unit Price with VAT: | kr 315,20000 |

