Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-DL-R-K11-230R

DigiKey Part Number
5730-M22S-DL-R-K11-230R-ND
Manufacturer
Manufacturer Product Number
M22S-DL-R-K11-230R
Description
ILL MOM PB BLK-BZL FLSH RED 85-2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
85 ~ 264 VAC
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 750,01000kr 750,01
10kr 637,51500kr 6 375,15
25kr 597,62840kr 14 940,71
50kr 569,13180kr 28 456,59
100kr 542,00220kr 54 200,22
Manufacturers Standard Package
Unit Price without VAT:kr 750,01000
Unit Price with VAT:kr 937,51250