Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22M-DL-W-K11-230W

DigiKey Part Number
5730-M22M-DL-W-K11-230W-ND
Manufacturer
Manufacturer Product Number
M22M-DL-W-K11-230W
Description
ILL MOM PB METAL-BZL FLSH WHT 85
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
230 VAC
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 832,62000kr 832,62
10kr 707,75100kr 7 077,51
25kr 663,47440kr 16 586,86
50kr 631,84400kr 31 592,20
100kr 601,72420kr 60 172,42
Manufacturers Standard Package
Unit Price without VAT:kr 832,62000
Unit Price with VAT:kr 1 040,77500