
M22M-D-G-K10 | |
|---|---|
DigiKey Part Number | 5730-M22M-D-G-K10-ND |
Manufacturer | |
Manufacturer Product Number | M22M-D-G-K10 |
Description | NON-ILL MOM PB METAL-BZL FLSH GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 289,97000 | kr 289,97 |
| 10 | kr 246,42000 | kr 2 464,20 |
| 25 | kr 230,99200 | kr 5 774,80 |
| 50 | kr 219,97220 | kr 10 998,61 |
| 100 | kr 209,48090 | kr 20 948,09 |
| 250 | kr 196,37964 | kr 49 094,91 |
| 500 | kr 187,82806 | kr 93 914,03 |
| Unit Price without VAT: | kr 289,97000 |
|---|---|
| Unit Price with VAT: | kr 362,46250 |


