
M22-DRP-R-K01 | |
|---|---|
DigiKey Part Number | 5730-M22-DRP-R-K01-ND |
Manufacturer | |
Manufacturer Product Number | M22-DRP-R-K01 |
Description | MTN MUSHROOM PB RED 1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 692,92000 | kr 692,92 |
| 10 | kr 588,94800 | kr 5 889,48 |
| 25 | kr 552,09320 | kr 13 802,33 |
| 50 | kr 525,76780 | kr 26 288,39 |
| 100 | kr 500,70360 | kr 50 070,36 |
| Unit Price without VAT: | kr 692,92000 |
|---|---|
| Unit Price with VAT: | kr 866,15000 |

