Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-DL-G-K11-230G

DigiKey Part Number
5730-M22-DL-G-K11-230G-ND
Manufacturer
Manufacturer Product Number
M22-DL-G-K11-230G
Description
ILL MOM PB SIL-BZL FLSH GRN 85-2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
85 ~ 264 VAC
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 762,97000kr 762,97
10kr 648,54100kr 6 485,41
25kr 607,95680kr 15 198,92
50kr 578,96980kr 28 948,49
100kr 551,37370kr 55 137,37
Manufacturers Standard Package
Unit Price without VAT:kr 762,97000
Unit Price with VAT:kr 953,71250