
M22-D-G-K11 | |
|---|---|
DigiKey Part Number | 5730-M22-D-G-K11-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-G-K11 |
Description | NON-ILL MOM PB SIL-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Panel Cutout Dimensions | Circular - 22.50mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 400,43000 | kr 400,43 |
| 10 | kr 340,30700 | kr 3 403,07 |
| 25 | kr 319,00680 | kr 7 975,17 |
| 50 | kr 303,78740 | kr 15 189,37 |
| 100 | kr 289,30090 | kr 28 930,09 |
| 250 | kr 271,21296 | kr 67 803,24 |
| Unit Price without VAT: | kr 400,43000 |
|---|---|
| Unit Price with VAT: | kr 500,53750 |

