Pushbutton Switch DPST-NO/NC Standard Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAK-S-KC11-I

DigiKey Part Number
5730-FAK-S-KC11-I-ND
Manufacturer
Manufacturer Product Number
FAK-S-KC11-I
Description
BLK MOM PALM SWITCH GRY ENCL TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2 635,67000kr 2 635,67
5kr 2 184,46400kr 10 922,32
10kr 2 013,62700kr 20 136,27
50kr 1 663,31380kr 83 165,69
Manufacturers Standard Package
Unit Price without VAT:kr 2 635,67000
Unit Price with VAT:kr 3 294,58750