Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C22-D-G-K10

DigiKey Part Number
5730-C22-D-G-K10-ND
Manufacturer
Manufacturer Product Number
C22-D-G-K10
Description
NON-ILL MOM PB SIL-BZL FLSH GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (AC), 3A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
400,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 243,84000kr 243,84
10kr 207,23200kr 2 072,32
25kr 194,25760kr 4 856,44
50kr 184,98660kr 9 249,33
100kr 176,16290kr 17 616,29
250kr 165,14476kr 41 286,19
500kr 157,27362kr 78 636,81
Manufacturers Standard Package
Unit Price without VAT:kr 243,84000
Unit Price with VAT:kr 304,80000