
10250T77A | |
|---|---|
DigiKey Part Number | 5730-10250T77A-ND |
Manufacturer | |
Manufacturer Product Number | 10250T77A |
Description | ILLUMPUSHBUTTON,TRANSFORMER,AMBE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 110 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Amber |
Packaging Box | Illumination Type, Color Incandescent, Amber |
Part Status Active | Illumination Voltage (Nominal) 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP2X |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function On-Mom | Operating Temperature -17°C ~ 66°C |
Current Rating (Amps) 6A (AC), 10A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 636,32000 | kr 2 636,32 |
| Unit Price without VAT: | kr 2 636,32000 |
|---|---|
| Unit Price with VAT: | kr 3 295,40000 |

