Image for CD100M200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD100M200

DigiKey Part Number
CD100M200-ND
Manufacturer
Manufacturer Product Number
CD100M200
Description
FUSE CRTRDGE 100A 415VAC CYLINDR
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
100A 415 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
415 VAC
Response Time
-
Applications
Motor Protection
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.220" Dia x 1.850" L (31.00mm x 47.00mm)
Melting I²t
120000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
5kr 2 073,60200kr 10 368,01
Manufacturers Standard Package
Unit Price without VAT:kr 2 073,60200
Unit Price with VAT:kr 2 592,00250