
CD100M125 | |
|---|---|
DigiKey Part Number | CD100M125-ND |
Manufacturer | |
Manufacturer Product Number | CD100M125 |
Description | FUSE CRTRDGE 100A 415VAC CYLINDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100A 415 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 415 VAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 1.850" L (31.00mm x 47.00mm) | |
Melting I²t | 57000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 1 563,30200 | kr 15 633,02 |
| Unit Price without VAT: | kr 1 563,30200 |
|---|---|
| Unit Price with VAT: | kr 1 954,12750 |

