
36ABGNA3.15 | |
|---|---|
DigiKey Part Number | 36ABGNA3.15-ND |
Manufacturer | |
Manufacturer Product Number | 36ABGNA3.15 |
Description | FUSE CART 3.15A 36KVAC FUSE LINK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.15A 36 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.15A | |
Voltage Rating - AC | 36 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Package / Case | Fuse Link | |
Size / Dimension | 1.000" Dia x 14.130" L (25.40mm x 358.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12 249,76000 | kr 12 249,76 |
| Unit Price without VAT: | kr 12 249,76000 |
|---|---|
| Unit Price with VAT: | kr 15 312,20000 |

