Image for 17.5ABGNA3.15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17.5ABGNA3.15

DigiKey Part Number
17.5ABGNA3.15-ND
Manufacturer
Manufacturer Product Number
17.5ABGNA3.15
Description
FUSE CARTRIDGE 3.15A 17.5KVAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.15A 17.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3.15A
Voltage Rating - AC
17.5 kVAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
35kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.000" Dia x 14.130" L (25.40mm x 358.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 13 747,86000kr 13 747,86
Manufacturers Standard Package
Unit Price without VAT:kr 13 747,86000
Unit Price with VAT:kr 17 184,82500