Configurable Switch Body Pushbutton, Square Illuminated - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92-458.400

DigiKey Part Number
92-458.400-ND
Manufacturer
Manufacturer Product Number
92-458.400
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Square Illuminated - Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Yellow
Actuator Type
Pushbutton, Square
(Select First, Then Apply Filters) Compatible Series
EAO, 92
Panel Cutout Dimensions
16.2mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 100,21000kr 100,21
25kr 90,25800kr 2 256,45
250kr 85,23288kr 21 308,22
500kr 80,20738kr 40 103,69
Manufacturers Standard Package
Unit Price without VAT:kr 100,21000
Unit Price with VAT:kr 125,26250