
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Orange | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 92 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 100,21000 | kr 100,21 |
| 25 | kr 90,25800 | kr 2 256,45 |
| 250 | kr 85,23288 | kr 21 308,22 |
| 500 | kr 80,20738 | kr 40 103,69 |
| Unit Price without VAT: | kr 100,21000 |
|---|---|
| Unit Price with VAT: | kr 125,26250 |

