
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 92 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 104,83000 | kr 104,83 |
| 25 | kr 94,37880 | kr 2 359,47 |
| 250 | kr 89,15236 | kr 22 288,09 |
| 500 | kr 83,92626 | kr 41 963,13 |
| Unit Price without VAT: | kr 104,83000 |
|---|---|
| Unit Price with VAT: | kr 131,03750 |

