
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 92 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 76,79000 | kr 76,79 |
| 25 | kr 69,05040 | kr 1 726,26 |
| 250 | kr 65,23100 | kr 16 307,75 |
| 500 | kr 61,41202 | kr 30 706,01 |
| Unit Price without VAT: | kr 76,79000 |
|---|---|
| Unit Price with VAT: | kr 95,98750 |

