
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 92 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 67,34000 | kr 67,34 |
| 25 | kr 60,60760 | kr 1 515,19 |
| 250 | kr 57,29112 | kr 14 322,78 |
| 500 | kr 53,87356 | kr 26 936,78 |
| Unit Price without VAT: | kr 67,34000 |
|---|---|
| Unit Price with VAT: | kr 84,17500 |

