
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Orange | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 92 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 76,09000 | kr 76,09 |
| 25 | kr 68,54800 | kr 1 713,70 |
| 250 | kr 64,72844 | kr 16 182,11 |
| 500 | kr 60,90946 | kr 30 454,73 |
| Unit Price without VAT: | kr 76,09000 |
|---|---|
| Unit Price with VAT: | kr 95,11250 |

