Selector Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-574.F22A

DigiKey Part Number
52-574.F22A-ND
Manufacturer
Manufacturer Product Number
52-574.F22A
Description
SWITCH SELECT 3POS 4PST 5A 250V
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standard
Circuit
4PST-2NO/2NC
Number of Positions
3
Switch Function
On-Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Illumination
Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
42.00mm
Mechanical Life
100,000 Cycles
Electrical Life
-
Approval Agency
CE, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.