
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Keypad | |
Shape | Round | |
Color | Black, White LED | |
Illumination | Illuminated | |
For Use With/Related Products | 09 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 45,43000 | kr 227,15 |
| Unit Price without VAT: | kr 45,43000 |
|---|---|
| Unit Price with VAT: | kr 56,78750 |

