Circuit Breaker Thermal Magnetic 30A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 30A 277 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

4230-T110-K0DE-30A

DigiKey Part Number
4230-T110-K0DE-30A-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0DE-30A
Description
CIR BRK THERM-M 30A 277VAC/60VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0DE-30A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 172,68000kr 172,68
5kr 143,26600kr 716,33
10kr 132,19100kr 1 321,91
50kr 109,56000kr 5 478,00
100kr 100,99350kr 10 099,35
250kr 90,61980kr 22 654,95
500kr 83,42832kr 41 714,16
1 000kr 79,15163kr 79 151,63
Manufacturers Standard Package
Unit Price without VAT:kr 172,68000
Unit Price with VAT:kr 215,85000