1 MOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB0207SD1004BB200

DigiKey Part Number
749-MMB0207SD1004BB200TR-ND - Tape & Reel (TR)
749-MMB0207SD1004BB200CT-ND - Cut Tape (CT)
749-MMB0207SD1004BB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207SD1004BB200
Description
MMB 0207-25 0.1% HV AT B2 1M0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 739
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,38000kr 18,38
10kr 12,15100kr 121,51
25kr 10,46360kr 261,59
50kr 9,40520kr 470,26
100kr 8,50570kr 850,57
250kr 7,51924kr 1 879,81
500kr 6,90216kr 3 451,08
1 000kr 6,37782kr 6 377,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,93238kr 11 864,76
4 000kr 5,55407kr 22 216,28
6 000kr 5,35978kr 32 158,68
10 000kr 5,14002kr 51 400,20
14 000kr 5,00909kr 70 127,26
Manufacturers Standard Package
Unit Price without VAT:kr 18,38000
Unit Price with VAT:kr 22,97500