
DLP-245PL-G | |
|---|---|
DigiKey Part Number | 813-1005-ND |
Manufacturer | |
Manufacturer Product Number | DLP-245PL-G |
Description | IC MOD PIC16F8722 24MHZ 3.75KB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Embedded Module PIC16F8722 FT245RL 24MHz 3.75KB 128KB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU, USB Core | |
Core Processor | PIC16F8722 | |
Co-Processor | FT245RL | |
Speed | 24MHz | |
Flash Size | 128KB | |
RAM Size | 3.75KB | |
Connector Type | USB - B, Pin Header | |
Size / Dimension | 2.800" L x 2.000" W (71.10mm x 50.80mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 653,31900 | kr 32 665,95 |
| Unit Price without VAT: | kr 653,31900 |
|---|---|
| Unit Price with VAT: | kr 816,64875 |

