USB Embedded Module PIC16F877A FT2232D 20MHz 368KB 8KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-2232PB-G

DigiKey Part Number
813-1002-ND
Manufacturer
Manufacturer Product Number
DLP-2232PB-G
Description
IC MOD PIC16F877A 20MHZ 368KB
Customer Reference
Detailed Description
USB Embedded Module PIC16F877A FT2232D 20MHz 368KB 8KB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLP Design Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MCU, USB Core
Core Processor
PIC16F877A
Co-Processor
FT2232D
Speed
20MHz
Flash Size
8KB
RAM Size
368KB
Connector Type
USB - B, Pin Header
Size / Dimension
2.800" L x 1.000" W (71.10mm x 25.40mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.