
ZPY91 | |
|---|---|
DigiKey Part Number | 4878-ZPY91CT-ND - Cut Tape (CT) 4878-ZPY91TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY91 |
Description | DIODE ZENER 91V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY91 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 68 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,37000 | kr 3,37 |
| 10 | kr 1,76100 | kr 17,61 |
| 100 | kr 1,11600 | kr 111,60 |
| 500 | kr 0,95246 | kr 476,23 |
| 1 000 | kr 0,71194 | kr 711,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,70186 | kr 3 509,30 |
| 10 000 | kr 0,50028 | kr 5 002,80 |
| 15 000 | kr 0,47774 | kr 7 166,10 |
| Unit Price without VAT: | kr 3,37000 |
|---|---|
| Unit Price with VAT: | kr 4,21250 |

