Diode 600 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUF4005

DigiKey Part Number
4878-SUF4005TR-ND - Tape & Reel (TR)
4878-SUF4005CT-ND - Cut Tape (CT)
4878-SUF4005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUF4005
Description
DIODE STANDARD 600V 1A DO213AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SUF4005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 898
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
10kr 1,59800kr 15,98
100kr 1,23020kr 123,02
500kr 0,90942kr 454,71
1 000kr 0,78468kr 784,68
2 000kr 0,71790kr 1 435,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,59894kr 2 994,70
10 000kr 0,46235kr 4 623,50
15 000kr 0,45239kr 6 785,85
25 000kr 0,44056kr 11 014,00
35 000kr 0,42882kr 15 008,70
50 000kr 0,41826kr 20 913,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500