Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1SMA24

DigiKey Part Number
4878-Z1SMA24TR-ND - Tape & Reel (TR)
4878-Z1SMA24CT-ND - Cut Tape (CT)
4878-Z1SMA24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z1SMA24
Description
DIODE ZENER 24V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 045
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,51000kr 15,10
100kr 1,01980kr 101,98
500kr 0,77928kr 389,64
1 000kr 0,63497kr 634,97
2 000kr 0,63016kr 1 260,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500kr 0,55801kr 4 185,07
15 000kr 0,50990kr 7 648,50
22 500kr 0,46180kr 10 390,50
37 500kr 0,44496kr 16 686,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250