Diode 60 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SK16

DigiKey Part Number
4878-SK16TR-ND - Tape & Reel (TR)
4878-SK16CT-ND - Cut Tape (CT)
4878-SK16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK16
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 680
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,54000kr 1,54
10kr 0,94300kr 9,43
100kr 0,62150kr 62,15
500kr 0,45122kr 225,61
1 000kr 0,32845kr 328,45
2 000kr 0,28309kr 566,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500kr 0,17491kr 1 311,83
15 000kr 0,17317kr 2 597,55
22 500kr 0,16814kr 3 783,15
Manufacturers Standard Package
Unit Price without VAT:kr 1,54000
Unit Price with VAT:kr 1,92500