


DI78L24UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L24UAB-ND |
Manufacturer | |
Manufacturer Product Number | DI78L24UAB |
Description | IC REG LINEAR 24V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L24UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 37dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 1,28000 | kr 12,80 |
| 25 | kr 1,13160 | kr 28,29 |
| 100 | kr 0,96400 | kr 96,40 |
| 250 | kr 0,88436 | kr 221,09 |
| 500 | kr 0,83604 | kr 418,02 |
| 1 000 | kr 0,79622 | kr 796,22 |
| 3 000 | kr 0,74718 | kr 2 241,54 |
| 5 000 | kr 0,72903 | kr 3 645,15 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |




