


MMSZ5227B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5227BTR-ND - Tape & Reel (TR) 4878-MMSZ5227BCT-ND - Cut Tape (CT) 4878-MMSZ5227BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B |
Description | DIODE ZENER 3.6V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5227B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,44000 | kr 1,44 |
| 10 | kr 0,73100 | kr 7,31 |
| 100 | kr 0,46180 | kr 46,18 |
| 500 | kr 0,40408 | kr 202,04 |
| 1 000 | kr 0,32711 | kr 327,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,19242 | kr 577,26 |
| 6 000 | kr 0,17318 | kr 1 039,08 |
| 9 000 | kr 0,15393 | kr 1 385,37 |
| Unit Price without VAT: | kr 1,44000 |
|---|---|
| Unit Price with VAT: | kr 1,80000 |


