
MMTL431A | |
|---|---|
DigiKey Part Number | 4878-MMTL431ATR-ND - Tape & Reel (TR) 4878-MMTL431ACT-ND - Cut Tape (CT) 4878-MMTL431ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMTL431A |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMTL431A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,06000 | kr 1,06 |
| 10 | kr 0,71200 | kr 7,12 |
| 25 | kr 0,61960 | kr 15,49 |
| 100 | kr 0,52050 | kr 52,05 |
| 250 | kr 0,47336 | kr 118,34 |
| 500 | kr 0,44506 | kr 222,53 |
| 1 000 | kr 0,42178 | kr 421,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,39295 | kr 1 178,85 |
| 6 000 | kr 0,37887 | kr 2 273,22 |
| 9 000 | kr 0,37181 | kr 3 346,29 |
| 15 000 | kr 0,36400 | kr 5 460,00 |
| 21 000 | kr 0,35943 | kr 7 548,03 |
| 30 000 | kr 0,35504 | kr 10 651,20 |
| 75 000 | kr 0,34557 | kr 25 917,75 |
| 150 000 | kr 0,33987 | kr 50 980,50 |
| Unit Price without VAT: | kr 1,06000 |
|---|---|
| Unit Price with VAT: | kr 1,32500 |

