Zener Diode 43 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C43

DigiKey Part Number
4878-BZX84C43TR-ND - Tape & Reel (TR)
4878-BZX84C43CT-ND - Cut Tape (CT)
4878-BZX84C43DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C43
Description
DIODE ZENER 43V 300MW SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,25000kr 1,25
10kr 0,82700kr 8,27
100kr 0,66960kr 66,96
500kr 0,53742kr 268,71
1 000kr 0,46199kr 461,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,16355kr 490,65
6 000kr 0,15393kr 923,58
9 000kr 0,14672kr 1 320,48
Manufacturers Standard Package
Unit Price without VAT:kr 1,25000
Unit Price with VAT:kr 1,56250