DI001N65PTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI025N06PT-AQ

DigiKey Part Number
4878-DI025N06PT-AQTR-ND - Tape & Reel (TR)
4878-DI025N06PT-AQCT-ND - Cut Tape (CT)
4878-DI025N06PT-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI025N06PT-AQ
Description
MOSFET POWERQFN 3X3 65V 0.02OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 65 V 25A (Tc) 25W (Tc) Surface Mount 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DI025N06PT-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
406 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-QFN (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 102
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,53000kr 6,53
10kr 4,03000kr 40,30
100kr 2,58010kr 258,01
500kr 1,95432kr 977,16
1 000kr 1,75239kr 1 752,39
2 000kr 1,58238kr 3 164,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,39821kr 6 991,05
10 000kr 1,28432kr 12 843,20
15 000kr 1,22629kr 18 394,35
25 000kr 1,16108kr 29 027,00
35 000kr 1,12248kr 39 286,80
50 000kr 1,09933kr 54 966,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,53000
Unit Price with VAT:kr 8,16250