Diode 100 V 15A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK15100D1

DigiKey Part Number
4878-SK15100D1-ND
Manufacturer
Manufacturer Product Number
SK15100D1
Description
DIODE SCHOTTKY 100V 15A TO252
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
SK15100D1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
3 000kr 2,42746kr 7 282,38
Manufacturers Standard Package
Unit Price without VAT:kr 2,42746
Unit Price with VAT:kr 3,03433