
SMZ160 | |
|---|---|
DigiKey Part Number | 4878-SMZ160TR-ND - Tape & Reel (TR) 4878-SMZ160CT-ND - Cut Tape (CT) 4878-SMZ160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ160 |
Description | DIODE ZENER 160V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 128 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,08000 | kr 3,08 |
| 10 | kr 2,11700 | kr 21,17 |
| 100 | kr 1,48930 | kr 148,93 |
| 500 | kr 1,31998 | kr 659,99 |
| 1 000 | kr 0,70232 | kr 702,32 |
| 2 000 | kr 0,69381 | kr 1 387,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,58687 | kr 2 934,35 |
| 10 000 | kr 0,51952 | kr 5 195,20 |
| 15 000 | kr 0,49547 | kr 7 432,05 |
| 25 000 | kr 0,47142 | kr 11 785,50 |
| 35 000 | kr 0,46451 | kr 16 257,85 |
| 50 000 | kr 0,45256 | kr 22 628,00 |
| Unit Price without VAT: | kr 3,08000 |
|---|---|
| Unit Price with VAT: | kr 3,85000 |










