Diode 1000 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600M

DigiKey Part Number
4878-P600MCT-ND - Cut Tape (CT)
4878-P600MTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P600M
Description
DIODE STANDARD 1000V 6A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1000 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 693
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,94000kr 3,94
10kr 3,74200kr 37,42
100kr 3,60010kr 360,01
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr 2,08578kr 1 042,89
1 000kr 1,04867kr 1 048,67
1 500kr 1,02609kr 1 539,13
2 500kr 0,92279kr 2 306,97
3 500kr 0,88347kr 3 092,14
5 000kr 0,87963kr 4 398,15
12 500kr 0,83114kr 10 389,25
25 000kr 0,82092kr 20 523,00
50 000kr 0,76509kr 38 254,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,94000
Unit Price with VAT:kr 4,92500