
BY550-1000 | |
|---|---|
DigiKey Part Number | 4878-BY550-1000CT-ND - Cut Tape (CT) 4878-BY550-1000TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY550-1000 |
Description | DIODE STANDARD 1000V 5A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY550-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,85000 | kr 3,85 |
| 10 | kr 2,31900 | kr 23,19 |
| 100 | kr 1,45660 | kr 145,66 |
| 500 | kr 1,08368 | kr 541,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | kr 0,81623 | kr 1 020,29 |
| 2 500 | kr 0,71194 | kr 1 779,85 |
| 3 750 | kr 0,66576 | kr 2 496,60 |
| 6 250 | kr 0,66148 | kr 4 134,25 |
| 8 750 | kr 0,65893 | kr 5 765,64 |
| 12 500 | kr 0,56641 | kr 7 080,12 |
| 31 250 | kr 0,56140 | kr 17 543,75 |
| 62 500 | kr 0,55061 | kr 34 413,12 |
| 125 000 | kr 0,52192 | kr 65 240,00 |
| Unit Price without VAT: | kr 3,85000 |
|---|---|
| Unit Price with VAT: | kr 4,81250 |

