
B250S15A | |
|---|---|
DigiKey Part Number | 4878-B250S15A-ND |
Manufacturer | |
Manufacturer Product Number | B250S15A |
Description | BRIDGE RECT 1P 600V 1.5A 4-SODIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B250S15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SO-DIL SLIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,04000 | kr 4,04 |
| 10 | kr 2,46300 | kr 24,63 |
| 100 | kr 1,55570 | kr 155,57 |
| 500 | kr 1,15988 | kr 579,94 |
| 1 500 | kr 0,96663 | kr 1 449,94 |
| 3 000 | kr 0,86911 | kr 2 607,33 |
| 6 000 | kr 0,78697 | kr 4 721,82 |
| 10 500 | kr 0,73024 | kr 7 667,52 |
| 51 000 | kr 0,60689 | kr 30 951,39 |
| Unit Price without VAT: | kr 4,04000 |
|---|---|
| Unit Price with VAT: | kr 5,05000 |

