Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 5 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE330AV-A

DigiKey Part Number
31-ZXRE330AV-ACT-ND - Cut Tape (CT)
31-ZXRE330AV-ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZXRE330AV-A
Description
IC VREF SHUNT 0.5% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 5 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±0.5%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
55µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
2 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.