ZVN4525E6TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 147
Unit Price: kr 9,14000
Datasheet
N-Channel 250 V 230mA (Ta) 1.1W (Ta) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4525E6TA

DigiKey Part Number
31-ZVN4525E6TATR-ND - Tape & Reel (TR)
31-ZVN4525E6TACT-ND - Cut Tape (CT)
31-ZVN4525E6TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVN4525E6TA
Description
MOSFET N-CH 250V 230MA SOT-23-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 230mA (Ta) 1.1W (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.4V, 10V
Rds On (Max) @ Id, Vgs
8.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.65 nC @ 10 V
Vgs (Max)
±40V
Input Capacitance (Ciss) (Max) @ Vds
72 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,14000kr 14,14
10kr 8,91800kr 89,18
100kr 5,90910kr 590,91
500kr 4,61626kr 2 308,13
1 000kr 4,19986kr 4 199,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,67117kr 11 013,51
6 000kr 3,40504kr 20 430,24
9 000kr 3,26950kr 29 425,50
15 000kr 3,11725kr 46 758,75
21 000kr 3,02710kr 63 569,10
30 000kr 3,00891kr 90 267,30
Manufacturers Standard Package
Unit Price without VAT:kr 14,14000
Unit Price with VAT:kr 17,67500