
SMF4L8.5AQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L8.5AQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L8.5AQ-7 |
Description | TVS DIODE 8.5VWM 14.4VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,91247 | kr 2 737,41 |
| 6 000 | kr 0,82739 | kr 4 964,34 |
| 9 000 | kr 0,78402 | kr 7 056,18 |
| 15 000 | kr 0,73525 | kr 11 028,75 |
| 21 000 | kr 0,70637 | kr 14 833,77 |
| 30 000 | kr 0,67829 | kr 20 348,70 |
| 75 000 | kr 0,62656 | kr 46 992,00 |
| Unit Price without VAT: | kr 0,91247 |
|---|---|
| Unit Price with VAT: | kr 1,14059 |

