32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ20AQ-13-F

DigiKey Part Number
SMBJ20AQ-13-FDITR-ND - Tape & Reel (TR)
SMBJ20AQ-13-FDICT-ND - Cut Tape (CT)
SMBJ20AQ-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ20AQ-13-F
Description
TVS DIODE 20VWM 32.4VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 494
Factory Stock: 39 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,03500kr 30,35
100kr 2,06050kr 206,05
500kr 1,60816kr 804,08
1 000kr 1,41719kr 1 417,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,04530kr 3 135,90
6 000kr 1,04028kr 6 241,68
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000