


SMAJ58AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ58AQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ58AQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ58AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58AQ-13-F |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,72000 | kr 3,72 |
| 10 | kr 2,54300 | kr 25,43 |
| 100 | kr 1,71870 | kr 171,87 |
| 500 | kr 1,33678 | kr 668,39 |
| 1 000 | kr 1,01515 | kr 1 015,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,82543 | kr 4 127,15 |
| Unit Price without VAT: | kr 3,72000 |
|---|---|
| Unit Price with VAT: | kr 4,65000 |

