156.25 MHz XO (Standard) HCSL Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) HCSL Oscillator 3.3V 6-SMD, No Lead
6-SMD, No Lead

SKF620002

DigiKey Part Number
31-SKF620002TR-ND - Tape & Reel (TR)
31-SKF620002CT-ND - Cut Tape (CT)
31-SKF620002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKF620002
Description
XTAL OSC XO 156.2500MHZ HCSL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Output
HCSL
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.5x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 097
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,20000kr 39,20
10kr 34,10300kr 341,03
25kr 32,24760kr 806,19
50kr 30,91480kr 1 545,74
100kr 29,63740kr 2 963,74
250kr 28,44916kr 7 112,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 23,24294kr 69 728,82
Manufacturers Standard Package
Unit Price without VAT:kr 39,20000
Unit Price with VAT:kr 49,00000