
SBR12U45LH1-13 | |
|---|---|
DigiKey Part Number | SBR12U45LH1-13DITR-ND - Tape & Reel (TR) SBR12U45LH1-13DICT-ND - Cut Tape (CT) SBR12U45LH1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR12U45LH1-13 |
Description | DIODE SBR 45V 12A POWERDI5SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 12A Surface Mount PowerDI5SP™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI5SP™ | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,82000 | kr 22,82 |
| 10 | kr 14,62400 | kr 146,24 |
| 100 | kr 9,94850 | kr 994,85 |
| 500 | kr 7,94612 | kr 3 973,06 |
| 1 000 | kr 7,68902 | kr 7 689,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,75638 | kr 20 269,14 |
| 6 000 | kr 6,48340 | kr 38 900,40 |
| Unit Price without VAT: | kr 22,82000 |
|---|---|
| Unit Price with VAT: | kr 28,52500 |

